



CM-100763GNBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100763GNBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100763GNBSTK |
Description | 50Ft Cat6A UTP Ethernet Network |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CableMAX | Length 50.00' (15.24m) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,25000 € | 40,25 € |
| 10 | 36,22300 € | 362,23 € |
| 25 | 34,21680 € | 855,42 € |
| 99 | 32,20273 € | 3.188,07 € |
| Unit Price without VAT: | 40,25000 € |
|---|---|
| Unit Price with VAT: | 47,89750 € |

