
CM-100761WTBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100761WTBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100761WTBSTK |
Description | 25Ft Cat6A UTP Ethernet Network |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CableMAX | Length 25.00' (7.62m) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,88000 € | 19,88 € |
| 10 | 17,89000 € | 178,90 € |
| 25 | 16,89600 € | 422,40 € |
| 99 | 15,90162 € | 1.574,26 € |
| Unit Price without VAT: | 19,88000 € |
|---|---|
| Unit Price with VAT: | 23,65720 € |

