



CM-100761ORBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100761ORBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100761ORBSTK |
Description | 25Ft Cat6A UTP Ethernet Network |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CableMAX | Length 25.00' (7.62m) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,04000 € | 20,04 € |
| 10 | 18,03400 € | 180,34 € |
| 25 | 17,03120 € | 425,78 € |
| 99 | 16,02889 € | 1.586,86 € |
| Unit Price without VAT: | 20,04000 € |
|---|---|
| Unit Price with VAT: | 23,84760 € |

