



CM-100757GNBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100757GNBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100757GNBSTK |
Description | 7Ft Cat6A UTP Ethernet Network B |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CableMAX | Length 7.00' (2.13m) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 € | 7,79 € |
| 10 | 7,01200 € | 70,12 € |
| 25 | 6,62080 € | 165,52 € |
| 99 | 6,23828 € | 617,59 € |
| Unit Price without VAT: | 7,79000 € |
|---|---|
| Unit Price with VAT: | 9,27010 € |

