



CM-100756GYBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100756GYBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100756GYBSTK |
Description | 6Ft Cat6A UTP Ethernet Network B |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CableMAX | Length 6.00' (1.83m) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 € | 7,16 € |
| 10 | 6,44200 € | 64,42 € |
| 25 | 6,08520 € | 152,13 € |
| 99 | 5,72828 € | 567,10 € |
| Unit Price without VAT: | 7,16000 € |
|---|---|
| Unit Price with VAT: | 8,52040 € |

