



CM-100754BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100754BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100754BKBSTK |
Description | 4Ft Cat6A UTP Ethernet Network B |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CableMAX | Length 4.00' (1.22m) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,90000 € | 5,90 € |
| 10 | 5,31200 € | 53,12 € |
| 25 | 5,02040 € | 125,51 € |
| 99 | 4,72040 € | 467,32 € |
| Unit Price without VAT: | 5,90000 € |
|---|---|
| Unit Price with VAT: | 7,02100 € |

