



CM-100748YWBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100748YWBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100748YWBSTK |
Description | 8Ft Cat6 UTP Ethernet Network Bo |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.00' (2.44m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 8.00' (2.44m) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,24000 € | 5,24 € |
| 10 | 4,71700 € | 47,17 € |
| 25 | 4,45360 € | 111,34 € |
| 99 | 4,19848 € | 415,65 € |
| Unit Price without VAT: | 5,24000 € |
|---|---|
| Unit Price with VAT: | 6,23560 € |

