



CM-100747RDBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100747RDBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100747RDBSTK |
Description | 12Ft Cat6 UTP Ethernet Network B |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 12.00' (3.66m) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,46000 € | 7,46 € |
| 10 | 6,71400 € | 67,14 € |
| 25 | 6,34040 € | 158,51 € |
| 99 | 5,96626 € | 590,66 € |
| Unit Price without VAT: | 7,46000 € |
|---|---|
| Unit Price with VAT: | 8,87740 € |

