



CM-100720GYBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100720GYBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100720GYBSTK |
Description | 40Ft Cat6 UTP Ethernet Network B |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 40.00' (12.19m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 40.00' (12.19m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Booted | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,45000 € | 19,45 € |
| 10 | 17,50500 € | 175,05 € |
| 25 | 16,53200 € | 413,30 € |
| 99 | 15,55970 € | 1.540,41 € |
| Unit Price without VAT: | 19,45000 € |
|---|---|
| Unit Price with VAT: | 23,14550 € |

