



CM-100720BLBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100720BLBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100720BLBSTK |
Description | 40Ft Cat6 UTP Ethernet Network B |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 40.00' (12.19m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 40.00' (12.19m) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,21000 € | 19,21 € |
| 10 | 17,28700 € | 172,87 € |
| 25 | 16,32640 € | 408,16 € |
| 99 | 15,36616 € | 1.521,25 € |
| Unit Price without VAT: | 19,21000 € |
|---|---|
| Unit Price with VAT: | 22,85990 € |

