



CM-100719RDBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100719RDBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100719RDBSTK |
Description | 30Ft Cat6 UTP Ethernet Network B |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 30.00' (9.14m) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,63000 € | 13,63 € |
| 10 | 12,27300 € | 122,73 € |
| 25 | 11,58400 € | 289,60 € |
| 99 | 10,90424 € | 1.079,52 € |
| Unit Price without VAT: | 13,63000 € |
|---|---|
| Unit Price with VAT: | 16,21970 € |

