



CM-100715RDBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100715RDBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100715RDBSTK |
Description | 200Ft Cat6 UTP Ethernet Network |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 200.00' (60.96m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 200.00' (60.96m) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,92000 € | 60,92 € |
| 10 | 54,82700 € | 548,27 € |
| 25 | 51,78440 € | 1.294,61 € |
| 99 | 48,73323 € | 4.824,59 € |
| Unit Price without VAT: | 60,92000 € |
|---|---|
| Unit Price with VAT: | 72,49480 € |

