



CM-100715ORBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100715ORBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100715ORBSTK |
Description | 200Ft Cat6 UTP Ethernet Network |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 200.00' (60.96m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 200.00' (60.96m) | |
Shielding | Unshielded | |
Color | Orange | |
Features | Booted | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,69000 € | 61,69 € |
| 10 | 55,51700 € | 555,17 € |
| 25 | 52,43640 € | 1.310,91 € |
| 99 | 49,34677 € | 4.885,33 € |
| Unit Price without VAT: | 61,69000 € |
|---|---|
| Unit Price with VAT: | 73,41110 € |

