



CM-100713GYBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100713GYBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100713GYBSTK |
Description | 6Ft Cat6 UTP Ethernet Network Bo |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 6.00' (1.83m) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 € | 3,96 € |
| 10 | 3,56100 € | 35,61 € |
| 25 | 3,36560 € | 84,14 € |
| 99 | 3,17010 € | 313,84 € |
| Unit Price without VAT: | 3,96000 € |
|---|---|
| Unit Price with VAT: | 4,71240 € |

