



CM-100711GNBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100711GNBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100711GNBSTK |
Description | 100Ft Cat6 UTP Ethernet Network |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 100.00' (30.48m) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,68000 € | 38,68 € |
| 10 | 34,81200 € | 348,12 € |
| 25 | 32,87400 € | 821,85 € |
| 99 | 30,94485 € | 3.063,54 € |
| Unit Price without VAT: | 38,68000 € |
|---|---|
| Unit Price with VAT: | 46,02920 € |

