



CM-100710ORBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100710ORBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100710ORBSTK |
Description | 75Ft Cat6 UTP Ethernet Network B |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 75.00' (22.86m) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,98000 € | 33,98 € |
| 10 | 30,57900 € | 305,79 € |
| 25 | 28,87960 € | 721,99 € |
| 99 | 27,17980 € | 2.690,80 € |
| Unit Price without VAT: | 33,98000 € |
|---|---|
| Unit Price with VAT: | 40,43620 € |

