



CM-100709GYBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100709GYBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100709GYBSTK |
Description | 50Ft Cat6 UTP Ethernet Network B |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 50.00' (15.24m) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,31000 € | 22,31 € |
| 10 | 20,08300 € | 200,83 € |
| 25 | 18,96120 € | 474,03 € |
| 99 | 17,84788 € | 1.766,94 € |
| Unit Price without VAT: | 22,31000 € |
|---|---|
| Unit Price with VAT: | 26,54890 € |

