



CM-100706GYBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100706GYBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100706GYBSTK |
Description | 10Ft Cat6 UTP Ethernet Network B |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,36000 € | 6,36 € |
| 10 | 5,72000 € | 57,20 € |
| 25 | 5,40520 € | 135,13 € |
| 99 | 5,08242 € | 503,16 € |
| Unit Price without VAT: | 6,36000 € |
|---|---|
| Unit Price with VAT: | 7,56840 € |

