



CM-100617BLBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100617BLBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100617BLBSTK |
Description | 1.5Ft Cat.5E Shielded (FTP) Ethe |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.50' (457.2mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.50' (457.2mm) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,70300 € | 27,03 € |
| 25 | 2,54960 € | 63,74 € |
| 99 | 2,39677 € | 237,28 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |











