Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded
CM-100616RDBSTK
CM-100616RDBSTK

CM-100616RDBSTK

DigiKey Part Number
2671-CM-100616RDBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100616RDBSTK
Description
20Ft Cat5E Shielded (FTP) Ethern
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
Packaging
Retail Package
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
20.00' (6.10m)
Shielding
Shielded
Color
Red
Features
Booted
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
111,60000 €11,60 €
1010,44500 €104,45 €
259,85880 €246,47 €
999,28091 €918,81 €
Unit Price without VAT:11,60000 €
Unit Price with VAT:13,80400 €
Alternate Color
20Ft Cat5E Shielded (FTP) Ethern
In-Stock: 236
Unit Price: 11,60000 €
20Ft Cat5E Shielded (FTP) Ethern
In-Stock: 570
Unit Price: 11,60000 €
20Ft Cat5E Shielded (FTP) Ethern
In-Stock: 107
Unit Price: 11,60000 €
20Ft Cat5E Shielded (FTP) Ethern
In-Stock: 387
Unit Price: 11,60000 €
20Ft Cat5E Shielded (FTP) Ethern
In-Stock: 434
Unit Price: 11,60000 €
Alternate Length
75Ft Cat5E Shielded (FTP) Ethern
In-Stock: 27
Unit Price: 32,24000 €
6Ft Cat5E Shielded (FTP) Etherne
In-Stock: 136
Unit Price: 5,00000 €
12Ft Cat5E Shielded (FTP) Ethern
In-Stock: 40
Unit Price: 7,39000 €
1.5Ft Cat5E Shielded (FTP) Ether
In-Stock: 0
Unit Price:
0.5Ft Cat5E Shielded (FTP) Ether
In-Stock: 128
Unit Price: 2,39000 €