



CM-100611RDBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100611RDBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100611RDBSTK |
Description | 100Ft Cat5E Shielded (FTP) Ether |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 100.00' (30.48m) | |
Shielding | Shielded | |
Color | Red | |
Features | Booted | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,70000 € | 45,70 € |
| 10 | 41,12800 € | 411,28 € |
| 25 | 38,84760 € | 971,19 € |
| 99 | 36,55828 € | 3.619,27 € |
| Unit Price without VAT: | 45,70000 € |
|---|---|
| Unit Price with VAT: | 54,38300 € |











