



CM-100609RDBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100609RDBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100609RDBSTK |
Description | 50Ft Cat5E Shielded (FTP) Ethern |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Shielded | |
Color | Red | |
Features | Booted | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,57000 € | 26,57 € |
| 10 | 23,90700 € | 239,07 € |
| 25 | 22,58200 € | 564,55 € |
| 99 | 21,25687 € | 2.104,43 € |
| Unit Price without VAT: | 26,57000 € |
|---|---|
| Unit Price with VAT: | 31,61830 € |











