



CM-100544BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100544BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100544BKBSTK |
Description | 175Ft Cat5E UTP Ethernet Network |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 175.00' (53.34m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 175.00' (53.34m) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,49000 € | 59,49 € |
| 10 | 53,54400 € | 535,44 € |
| 25 | 50,56920 € | 1.264,23 € |
| 99 | 47,59444 € | 4.711,85 € |
| Unit Price without VAT: | 59,49000 € |
|---|---|
| Unit Price with VAT: | 70,79310 € |

