



CM-100515ORBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100515ORBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100515ORBSTK |
Description | 200Ft Cat5E UTP Ethernet Network |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 200.00' (60.96m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 200.00' (60.96m) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,63000 € | 58,63 € |
| 10 | 52,77000 € | 527,70 € |
| 25 | 49,83800 € | 1.245,95 € |
| 99 | 46,90596 € | 4.643,69 € |
| Unit Price without VAT: | 58,63000 € |
|---|---|
| Unit Price with VAT: | 69,76970 € |

