



CM-100514GNBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100514GNBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100514GNBSTK |
Description | 20Ft Cat5E UTP Ethernet Network |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 20.00' (6.10m) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,24000 € | 8,24 € |
| 10 | 7,42000 € | 74,20 € |
| 25 | 7,01160 € | 175,29 € |
| 99 | 6,59525 € | 652,93 € |
| Unit Price without VAT: | 8,24000 € |
|---|---|
| Unit Price with VAT: | 9,80560 € |

