



CM-100506BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100506BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100506BKBSTK |
Description | 10Ft Cat5E UTP Ethernet Network |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Booted | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,33000 $ | 5,33 $ |
| 10 | 4,80000 $ | 48,00 $ |
| 25 | 4,53000 $ | 113,25 $ |
| 99 | 4,26000 $ | 421,74 $ |
| Unit Price without VAT: | 5,33000 $ |
|---|---|
| Unit Price with VAT: | 6,34270 $ |

