
CM-100475GYBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100475GYBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100475GYBSTK |
Description | 30Ft Cat.5E UTP Ethernet Network |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 30.00' (9.14m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Non Booted | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,82000 € | 11,82 € |
| 10 | 10,63700 € | 106,37 € |
| 25 | 10,04320 € | 251,08 € |
| 99 | 9,44939 € | 935,49 € |
| Unit Price without VAT: | 11,82000 € |
|---|---|
| Unit Price with VAT: | 14,06580 € |

