



CM-100474ORBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100474ORBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100474ORBSTK |
Description | 12Ft Cat.5E UTP Ethernet Network |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 12.00' (3.66m) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Non Booted |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,29000 € | 5,29 € |
| 10 | 4,75900 € | 47,59 € |
| 25 | 4,49600 € | 112,40 € |
| 99 | 4,23253 € | 419,02 € |
| Unit Price without VAT: | 5,29000 € |
|---|---|
| Unit Price with VAT: | 6,29510 € |

