



CM-100464GYBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100464GYBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100464GYBSTK |
Description | 20Ft Cat.5E CMR Non-Boot Patch C |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CableMAX | Length 20.00' (6.10m) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Non Booted |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,68000 € | 7,68 € |
| 10 | 6,91800 € | 69,18 € |
| 25 | 6,52720 € | 163,18 € |
| 99 | 6,14475 € | 608,33 € |
| Unit Price without VAT: | 7,68000 € |
|---|---|
| Unit Price with VAT: | 9,13920 € |

