



CM-100460GYBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100460GYBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100460GYBSTK |
Description | 9Ft Cat.5E CMR Non-Boot Patch Ca |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.00' (2.74m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CableMAX | Length 9.00' (2.74m) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Non Booted |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 3,55300 € | 35,53 € |
| 25 | 3,34880 € | 83,72 € |
| 99 | 3,15313 € | 312,16 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |

