



CM-100409PUBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100409PUBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100409PUBSTK |
Description | 75Ft Cat5E UTP Ethernet Network |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 75.00' (22.86m) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Purple |
Cable Type Round Cable | Features Non Booted |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,06000 € | 29,06 € |
| 10 | 26,15100 € | 261,51 € |
| 25 | 24,69800 € | 617,45 € |
| 99 | 23,24475 € | 2.301,23 € |
| Unit Price without VAT: | 29,06000 € |
|---|---|
| Unit Price with VAT: | 34,58140 € |

