



CM-100405BLBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100405BLBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100405BLBSTK |
Description | 10Ft Cat5E UTP Ethernet Network |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Non Booted |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,46000 € | 4,46 € |
| 10 | 4,02000 € | 40,20 € |
| 25 | 3,79040 € | 94,76 € |
| 99 | 3,56960 € | 353,39 € |
| Unit Price without VAT: | 4,46000 € |
|---|---|
| Unit Price with VAT: | 5,30740 € |

