



CM-100400RDBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100400RDBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100400RDBSTK |
Description | 4Ft Cat5E UTP Ethernet Network N |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.00' (1.22m) | |
Shielding | Unshielded | |
Color | Red | |
Features | Non Booted | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 2,21200 € | 22,12 € |
| 25 | 2,09120 € | 52,28 € |
| 99 | 1,97081 € | 195,11 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

