



CM-100400GNBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100400GNBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100400GNBSTK |
Description | 4Ft Cat5E UTP Ethernet Network N |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 4.00' (1.22m) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Non Booted |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 2,18400 € | 21,84 € |
| 25 | 2,06520 € | 51,63 € |
| 99 | 1,94626 € | 192,68 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |

