



CM-100395ORBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100395ORBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100395ORBSTK |
Description | 10Ft Cat.8 U/FTP Slim Ethernet N |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Orange | |
Features | Booted | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,91000 € | 10,91 € |
| 10 | 9,82500 € | 98,25 € |
| 25 | 9,27240 € | 231,81 € |
| 99 | 8,72848 € | 864,12 € |
| Unit Price without VAT: | 10,91000 € |
|---|---|
| Unit Price with VAT: | 12,98290 € |

