



CM-100395GNBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100395GNBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100395GNBSTK |
Description | 10Ft Cat.8 U/FTP Slim Ethernet N |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CableMAX | Length 10.00' (3.05m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat8 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,91000 € | 10,91 € |
| 10 | 9,82500 € | 98,25 € |
| 25 | 9,27240 € | 231,81 € |
| 99 | 8,72848 € | 864,12 € |
| Unit Price without VAT: | 10,91000 € |
|---|---|
| Unit Price with VAT: | 12,98290 € |

