



CM-100392BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100392BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100392BKBSTK |
Description | 7Ft Cat.8 U/FTP Slim Ethernet Ne |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CableMAX | Length 7.00' (2.13m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat8 |
Mounting Type Free Hanging (In-Line) |

