



CM-100390ORBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100390ORBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100390ORBSTK |
Description | 5Ft Cat.8 U/FTP Slim Ethernet Ne |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CableMAX | Length 5.00' (1.52m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat8 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,41000 € | 8,41 € |
| 10 | 7,57300 € | 75,73 € |
| 25 | 7,15600 € | 178,90 € |
| 99 | 6,73121 € | 666,39 € |
| Unit Price without VAT: | 8,41000 € |
|---|---|
| Unit Price with VAT: | 10,00790 € |

