



CM-100388ORBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100388ORBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100388ORBSTK |
Description | 3Ft Cat.8 U/FTP Slim Ethernet Ne |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Shielded | |
Color | Orange | |
Features | Booted | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,54000 € | 7,54 € |
| 10 | 6,78200 € | 67,82 € |
| 25 | 6,41160 € | 160,29 € |
| 99 | 6,03283 € | 597,25 € |
| Unit Price without VAT: | 7,54000 € |
|---|---|
| Unit Price with VAT: | 8,97260 € |

