



CM-100387ORBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100387ORBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100387ORBSTK |
Description | 2Ft Cat.8 U/FTP Slim Ethernet Ne |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CableMAX | Length 2.00' (609.6mm) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat8 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,94000 € | 6,94 € |
| 10 | 6,23800 € | 62,38 € |
| 25 | 5,89840 € | 147,46 € |
| 99 | 5,54980 € | 549,43 € |
| Unit Price without VAT: | 6,94000 € |
|---|---|
| Unit Price with VAT: | 8,25860 € |

