



CM-100372PUBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100372PUBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100372PUBSTK |
Description | 2Ft Cat.8 S/FTP Ethernet Network |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CableMAX | Length 2.00' (609.6mm) |
Packaging Retail Package | Shielding Double Shielded |
Part Status Active | Color Purple |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat8 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,45000 € | 7,45 € |
| 10 | 6,69700 € | 66,97 € |
| 25 | 6,33160 € | 158,29 € |
| 99 | 5,95778 € | 589,82 € |
| Unit Price without VAT: | 7,45000 € |
|---|---|
| Unit Price with VAT: | 8,86550 € |

