


CM-100363ORBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100363ORBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100363ORBSTK |
Description | 50Ft Cat.8 S/FTP Ethernet Networ |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Double Shielded | |
Color | Orange | |
Features | Booted | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,75000 € | 80,75 € |
| 10 | 72,67800 € | 726,78 € |
| 25 | 68,64160 € | 1.716,04 € |
| 99 | 64,59667 € | 6.395,07 € |
| Unit Price without VAT: | 80,75000 € |
|---|---|
| Unit Price with VAT: | 96,09250 € |

