


CM-100363BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100363BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100363BKBSTK |
Description | 50Ft Cat.8 S/FTP Ethernet Networ |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CableMAX | Length 50.00' (15.24m) |
Packaging Retail Package | Shielding Double Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat8 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,75000 € | 79,75 € |
| 10 | 71,77400 € | 717,74 € |
| 25 | 67,78800 € | 1.694,70 € |
| 99 | 63,79354 € | 6.315,56 € |
| Unit Price without VAT: | 79,75000 € |
|---|---|
| Unit Price with VAT: | 94,90250 € |

