


CM-100362GNBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100362GNBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100362GNBSTK |
Description | 35Ft Cat.8 S/FTP Ethernet Networ |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CableMAX | Length 35.00' (10.67m) |
Packaging Retail Package | Shielding Double Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat8 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,67000 € | 50,67 € |
| 10 | 45,60600 € | 456,06 € |
| 25 | 43,07280 € | 1.076,82 € |
| 99 | 40,54020 € | 4.013,48 € |
| Unit Price without VAT: | 50,67000 € |
|---|---|
| Unit Price with VAT: | 60,29730 € |

