


CM-100362BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100362BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100362BKBSTK |
Description | 35Ft Cat.8 S/FTP Ethernet Networ |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 35.00' (10.67m) | |
Shielding | Double Shielded | |
Color | Black | |
Features | Booted | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,31000 € | 51,31 € |
| 10 | 46,18000 € | 461,80 € |
| 25 | 43,61520 € | 1.090,38 € |
| 99 | 41,05061 € | 4.064,01 € |
| Unit Price without VAT: | 51,31000 € |
|---|---|
| Unit Price with VAT: | 61,05890 € |

