


CM-100360ORBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100360ORBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100360ORBSTK |
Description | 15Ft Cat.8 S/FTP Ethernet Networ |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CableMAX | Length 15.00' (4.57m) |
Packaging Retail Package | Shielding Double Shielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat8 |
Mounting Type Free Hanging (In-Line) |

