


CM-100360BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100360BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100360BKBSTK |
Description | 15Ft Cat.8 S/FTP Ethernet Networ |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CableMAX | Length 15.00' (4.57m) |
Packaging Retail Package | Shielding Double Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat8 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,04000 € | 35,04 € |
| 10 | 31,54000 € | 315,40 € |
| 25 | 29,78880 € | 744,72 € |
| 99 | 28,02970 € | 2.774,94 € |
| Unit Price without VAT: | 35,04000 € |
|---|---|
| Unit Price with VAT: | 41,69760 € |

