


CM-100358BLBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100358BLBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100358BLBSTK |
Description | 10Ft Cat.8 S/FTP Ethernet Networ |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CableMAX | Length 10.00' (3.05m) |
Packaging Retail Package | Shielding Double Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat8 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,98000 € | 27,98 € |
| 10 | 25,18300 € | 251,83 € |
| 25 | 23,78040 € | 594,51 € |
| 99 | 22,38636 € | 2.216,25 € |
| Unit Price without VAT: | 27,98000 € |
|---|---|
| Unit Price with VAT: | 33,29620 € |

