


CM-100357ORBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100357ORBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100357ORBSTK |
Description | 7Ft Cat.8 S/FTP Ethernet Network |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CableMAX | Length 7.00' (2.13m) |
Packaging Retail Package | Shielding Double Shielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat8 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,85000 € | 22,85 € |
| 10 | 20,56800 € | 205,68 € |
| 25 | 19,42880 € | 485,72 € |
| 99 | 18,28131 € | 1.809,85 € |
| Unit Price without VAT: | 22,85000 € |
|---|---|
| Unit Price with VAT: | 27,19150 € |

