


CM-100357BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100357BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100357BKBSTK |
Description | 7Ft Cat.8 S/FTP Ethernet Network |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Double Shielded | |
Color | Black | |
Features | Booted | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,14000 € | 23,14 € |
| 10 | 20,82700 € | 208,27 € |
| 25 | 19,67320 € | 491,83 € |
| 99 | 18,51152 € | 1.832,64 € |
| Unit Price without VAT: | 23,14000 € |
|---|---|
| Unit Price with VAT: | 27,53660 € |

